346-062-526-208

Heilind Number:EDA346-062-526-208
Manufacturer:EDAC
Manufacturer Number:346-062-526-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a dual-row configuration and 62 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees secure and efficient data transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors enable seamless integration onto your circuit boards. Their straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality Card Edge Connectors to streamline your connectivity solutions.