M83723/84K1610N L/C

Heilind Number:EDA346-062-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-212

Detailed Description

Enhance connectivity within your electronic devices with our innovative Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 62 positions, they offer ample space for efficient signal transmission. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality components to elevate the performance and functionality of your devices.