M83723/84K1610Y L/C

Heilind Number:EDA346-062-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-258

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also reliable, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and optimal electrical performance. With two rows and 62 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds convenience. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Upgrade your PCB design with these high-quality connectors for seamless and efficient data transmission.