346-062-526-803

Heilind Number:EDA346-062-526-803
Manufacturer:EDAC
Manufacturer Number:346-062-526-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-803

Detailed Description

Upgrade your PCB assembly with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a 3 A amperage rating and Copper Alloy contacts, they ensure reliable power and signal transmission. The double-row design with 62 positions offers ample connectivity in a compact .125-inch pitch, with .2-inch row spacing for efficient PCB layout. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Trust in our top-notch connectors for secure and efficient board-to-board connections.