346-062-526-804

Heilind Number:EDA346-062-526-804
Manufacturer:EDAC
Manufacturer Number:346-062-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-804

Detailed Description

Elevate your connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. With a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing, these connectors promise both style and durability. Featuring two rows of 62 positions each, they offer ample space for efficient data transmission. Crafted with Copper Alloy contacts and a pitch of .125 inches, they ensure reliable conductivity in every connection. The straight mount orientation and compact row spacing of .2 inches make for easy installation. Operable in a wide temperature range from -40 to 105°C, these connectors are built to withstand diverse environmental conditions. Explore the possibilities with our high-performance Card Edge Connectors.