M83723/84K16248 L/C

Heilind Number:EDA346-062-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 62 positions, they offer ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Whether you're working on a new project or replacing existing components, trust in the quality and efficiency of our Card Edge Connectors.