M83723/84K16249 L/C

Heilind Number:EDA346-062-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature two rows and a total of 62 positions, ensuring reliable and efficient power and signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The copper alloy contact material offers excellent conductivity, while the vibrant green color adds a touch of visual distinction. Whether for industrial machinery or consumer electronics, these connectors meet the highest standards for quality and performance. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a versatile and dependable solution for your connectivity needs. Elevate your PCB design with our Card Edge Connectors.