M83723/84K1624N L/C

Heilind Number:EDA346-062-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-858

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficient conductivity. With 62 positions spaced at .125 inches pitch and .2 inches row spacing, they offer seamless integration on your board. Operating effortlessly in a temperature range of -40 to 105°C, they are ideal for a variety of applications. Choose these connectors for a secure and high-speed data transfer on your PCB setup.