346-062-540-202

Heilind Number:EDA346-062-540-202
Manufacturer:EDAC
Manufacturer Number:346-062-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 62 positions, they offer ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts, the connectors ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for a wide range of electronic applications. Elevate your connectivity solutions with these high-quality components.