346-062-540-203

Heilind Number:EDA346-062-540-203
Manufacturer:EDAC
Manufacturer Number:346-062-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential components for seamless board-to-board PCB integration. Designed with precision, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a double-row configuration and 62 positions, they offer ample connectivity options. Crafted from robust Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB assembly with these high-quality components, available in a striking green color.