346-062-540-204

Heilind Number:EDA346-062-540-204
Manufacturer:EDAC
Manufacturer Number:346-062-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-204

Detailed Description

Enhance connectivity within circuit boards with these versatile Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 62 positions, they provide ample room for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Trust in their straight mount orientation for easy installation and optimal performance. Elevate your PCB connectivity with these essential components.