M83723/84K18087 L/C

Heilind Number:EDA346-062-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability. With two rows and 62 positions, they facilitate seamless data transfer on your PCBs. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.