346-062-540-208

Heilind Number:EDA346-062-540-208
Manufacturer:EDAC
Manufacturer Number:346-062-540-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-208

Detailed Description

Enhance connectivity with our dual-row Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, these connectors not only add a pop of color but also deliver exceptional performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring 62 gold-plated contacts, these connectors ensure reliable data and power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Designed for straight mounting orientation, they provide ease of installation in your PCB setup. Trust in our Card Edge Connectors for efficient and robust board-to-board connections in your electronic applications.