M83723/84K1808N L/C

Heilind Number:EDA346-062-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-258

Detailed Description

Discover our cutting-edge Card Edge Connectors, designed for seamless PCB connectivity. Boasting a vibrant Green hue, these connectors are not just visually appealing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of contacts made of Copper Alloy, with a pitch of .125 in and row spacing of .2 in, they ensure reliable signal transmission. With 62 positions available, they offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications, making them a must-have for any electronics project.