346-062-540-802

Heilind Number:EDA346-062-540-802
Manufacturer:EDAC
Manufacturer Number:346-062-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-802

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and a total of 62 positions, they offer ample room for your circuitry needs. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your setup with these essential components.