M83723/84K1808Y L/C

Heilind Number:EDA346-062-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-803

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and contact material crafted from Copper Alloy, they ensure reliable power transmission. The dual-row design with 62 positions offers ample space for your connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, these connectors provide a secure and efficient link between PCBs. Trust in their straight mount orientation for easy installation, and experience seamless signal transfer with every use. Elevate your PCB design with these essential components.