346-062-540-804

Heilind Number:EDA346-062-540-804
Manufacturer:EDAC
Manufacturer Number:346-062-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, these connectors offer more than just visual appeal - with a sturdy UL 94V-0 Thermoplastic Polyester housing, they ensure durability and reliability in any application. The Copper Alloy contact material guarantees efficient power transfer, with an amperage rating of 3 A for optimal performance. With two rows of 62 positions, and a pitch of .125 inches, these connectors provide ample connectivity options for your circuitry. Their straight mount orientation and compact design make them ideal for space-constrained layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Elevate your PCB connections with these high-quality Card Edge Connectors, a vital component for seamless data transmission in your electronic designs.