M83723/84K18146 L/C

Heilind Number:EDA346-062-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-807

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee high performance in demanding environments. With a double row design and 62 positions, they offer ample connectivity options for your projects. The copper alloy contacts ensure reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setups with these high-quality connectors, ideal for board-to-board connections in various electronic devices.