M83723/84K18147 L/C

Heilind Number:EDA346-062-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row layout and 62 positions, they offer ample connectivity options. The copper alloy contacts provide efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting, they are versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Elevate your connectivity game with these high-quality components.