M83723/84K18148 L/C

Heilind Number:EDA346-062-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors offer a sleek and visually appealing touch to your electronic setup. With a maximum amperage of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior safety and protection. Equipped with two rows and 62 positions, these connectors facilitate efficient data transfer. The copper alloy contact material and a pitch of .125 in ensure seamless conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, they are versatile and suitable for various applications. Upgrade your connectivity solution with these high-quality Card Edge Connectors.