M83723/84K18149 L/C

Heilind Number:EDA346-062-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-540-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in your circuit board layouts. With a vibrant green hue, these connectors not only offer visual appeal but also boast high performance, delivering a steady amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure efficient signal transmission across 62 positions. Suitable for straight mount orientation, these connectors are versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Elevate your connectivity with these reliable and high-quality components.