346-062-541-201

Heilind Number:EDA346-062-541-201
Manufacturer:EDAC
Manufacturer Number:346-062-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green color and a sleek UL 94V-0 Thermoplastic Polyester housing material. With two rows and 62 positions, they offer ample space for seamless connection. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Whether you need straight mounting orientation or efficient power transmission up to 3 A, our Card Edge Connectors are the ideal solution for your connectivity needs. Explore the full range of products in our Connectors category for more options.