346-062-541-202

Heilind Number:EDA346-062-541-202
Manufacturer:EDAC
Manufacturer Number:346-062-541-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic systems. Featuring a vibrant Green color, these connectors offer a high amperage of 3A, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a dual-row configuration and 62 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our high-quality, straight-mount Card Edge Connectors for seamless board-to-board connections in your projects.