M83723/84K1814Y L/C

Heilind Number:EDA346-062-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-203

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color. With a 3 A amperage capacity, they ensure reliable power transmission. The Copper Alloy contact material guarantees a secure and efficient connection, while the 2-row design with 62 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precision applications. Mount them easily in a straight orientation for seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore the full range of our Board To Board PCB Connectors for comprehensive connectivity solutions.