M83723/84K18316 L/C

Heilind Number:EDA346-062-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-207

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors, essential components for seamless PCB assembly. Designed for precision and durability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With two rows of copper alloy contacts, each carefully spaced at a pitch of .125 inches and .2 inches between rows, they offer efficient signal transmission for up to 62 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various industrial applications. Trust in these connectors to deliver exceptional quality and connectivity for your electronic projects.