M83723/84K18317 L/C

Heilind Number:EDA346-062-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-208

Detailed Description

Enhance connectivity in your PCB projects with these Card Edge Connectors, designed for seamless integration. Featuring a vibrant Green color, they bring a touch of efficiency to your setup. With a robust amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The 62 positions, spread across 2 rows, offer ample room for connections. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Mount them straight for a streamlined assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Trust in their performance for seamless data transfer in your projects.