M83723/84K18318 L/C

Heilind Number:EDA346-062-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-212

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and robust signal integrity. With two rows and 62 positions, they offer ample connectivity options for your projects. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are effortless. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in our connectors for seamless and efficient board-to-board connections in your applications.