M83723/84K18319 L/C

Heilind Number:EDA346-062-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-258

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a current rating of 3 A, they support efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row configuration, with 62 positions in total, accommodates complex circuitry. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The Straight mount orientation simplifies installation, making them ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, these connectors are suitable for both standard and harsh operating conditions. Trust in their quality and performance for seamless board-to-board connectivity in your electronic designs.