346-062-541-802

Heilind Number:EDA346-062-541-802
Manufacturer:EDAC
Manufacturer Number:346-062-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-802

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The double-row design with 62 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether for commercial or industrial use, these green connectors, with a straight mount orientation, guarantee secure and seamless board-to-board connections. Trust in our high-quality connectors to meet your connectivity needs with precision.