M83723/84K1831N L/C

Heilind Number:EDA346-062-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors, designed for seamless board-to-board PCB integration. Featuring a vibrant green color, these connectors offer reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure long-lasting functionality. With two rows and 62 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our connectors for secure and efficient electronic connections.