346-062-541-804

Heilind Number:EDA346-062-541-804
Manufacturer:EDAC
Manufacturer Number:346-062-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-804

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. Each connector boasts dual rows, offering a total of 62 positions for versatile connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality connectors to deliver consistent and secure connections for your PCB projects.