M83723/84K20167 L/C

Heilind Number:EDA346-062-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 62 positions, they offer ample connectivity options for your electronic projects. Crafted from robust Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation suits various mounting setups. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse industrial applications. Trust in their quality and efficiency for your connectivity needs.