M83723/84K20168 L/C

Heilind Number:EDA346-062-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-858

Detailed Description

Enhance connectivity within your electronic devices with these dual-row Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures reliable power transmission, with a 3A amperage rating suitable for various applications. With 62 positions and a pitch of .125 inches, these connectors offer ample room for efficient signal transfer. Their straight mount orientation and compact .2-inch row spacing make them easy to install on your PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your connectivity solutions with this essential component.