M83723/84K20169 L/C

Heilind Number:EDA346-062-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 62 positions, they offer ample connectivity options for your circuit board. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications. Upgrade your setup with this essential component for secure and efficient data transfer.