M83723/84K2016N L/C

Heilind Number:EDA346-062-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-201

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage rating, they guarantee reliable power transmission for your electronic devices. The two-row design with 62 positions ensures ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Suitable for a wide range of applications, these connectors offer a secure and efficient board-to-board connection solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in diverse environmental conditions. Trust in our Card Edge Connectors to meet your connectivity needs with unmatched performance and durability. Elevate your PCB design with this essential component.