346-062-555-202

Heilind Number:EDA346-062-555-202
Manufacturer:EDAC
Manufacturer Number:346-062-555-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-202

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential components for seamless PCB integration. Designed for efficiency, these connectors feature a vibrant green hue and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, offer a total of 62 positions for secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and optimal performance. Explore our full range of connectors for your PCB needs.