M83723/84K20257 L/C

Heilind Number:EDA346-062-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-204

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors in vibrant Green. Designed for efficiency, these connectors feature a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 62 positions, they offer ample space for secure and stable connections on your PCB. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Whether for commercial or industrial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in the seamless performance of these connectors for your board-to-board PCB connectivity needs.