M83723/84K20258 L/C

Heilind Number:EDA346-062-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-207

Detailed Description

Enhance connectivity within your devices with these Card Edge Connectors. Designed with precision and efficiency in mind, they ensure seamless communication between circuit boards. Featuring a vibrant green color, they not only offer functionality but also add a touch of visual appeal to your electronic assemblies. Engineered for optimum performance, these connectors have a current rating of 3 A, making them suitable for a wide range of applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts providing a pitch of .125 inches and a row spacing of .2 inches, they allow for easy and secure connections. Offering 62 positions in total, these connectors accommodate multiple signals, facilitating complex circuitry. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Ideal for use in various electronic devices, these Card Edge Connectors are a crucial component for seamless board-to-board connections. Elevate your connectivity solutions with these high-quality connectors.