M83723/84K2025N L/C

Heilind Number:EDA346-062-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-212

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a 3 A amperage rating, they ensure reliable power transmission. The two-row configuration with 62 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. Boasting a .125-inch pitch and .2-inch row spacing, they offer precise alignment on your PCB. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures from -40 to 105 °C. Upgrade your connectivity solutions with these high-quality components.