M83723/84K20287 L/C

Heilind Number:EDA346-062-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With two rows of 62 positions each, they provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your systems with these green-colored connectors for seamless and secure board-to-board connections. Perfect for industrial and commercial use, they meet all your connectivity needs with unrivaled durability and performance. Browse our collection to discover more essential PCB connectors for your projects.