M83723/84K20288 L/C

Heilind Number:EDA346-062-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With a dual-row layout and 62 positions, they offer ample space for your connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with our Card Edge Connectors and experience uninterrupted connectivity like never before.