M83723/84K20289 L/C

Heilind Number:EDA346-062-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-807

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage and Copper Alloy contact material, they guarantee reliable power transmission. The dual-row design, with 62 positions and a pitch of .125 inches, offers ample connectivity options. Operating smoothly in a temperature range of -40 to 105 °C, they are suitable for various environments. Choose our Card Edge Connectors for efficient board-to-board connections in your projects.