M83723/84K2028N L/C

Heilind Number:EDA346-062-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a high amperage of 3A, they provide efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the dual-row design with 62 positions offers ample room for multiple connections. At a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration into your PCB layout. Their straight mount orientation further simplifies installation. Tested for durability, they can withstand temperatures ranging from -40 to 105°C, making them suitable for industrial applications. Elevate your connectivity solutions with these premium Card Edge Connectors.