M83723/84K2028Y L/C

Heilind Number:EDA346-062-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-812

Detailed Description

Upgrade your PCB connections with our sophisticated Card Edge Connectors. With a vibrant green color, these connectors not only enhance the visual appeal of your setup but also deliver exceptional performance. Engineered for efficiency, they feature a contact material of Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and a pitch of .125 inches, these connectors offer seamless integration onto your board. Boasting 62 positions, they provide ample connectivity options. Their straight mount orientation and operating temperature range of -40 to 105 degrees Celsius make them versatile for various applications. Elevate your connectivity game with these high-quality Card Edge Connectors.