M83723/84K20396 L/C

Heilind Number:EDA346-062-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-858

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant Green color and boasting a 3 A amperage capacity, these connectors are as reliable as they are visually striking. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durable performance in a wide range of operating environments, with an impressive operating temperature range from -40 to 105 °C. With two rows of high-quality Copper Alloy contacts, each positioned precisely at .125-inch pitch and .2-inch row spacing, you can count on efficient signal transmission and secure connections. Offering 62 positions for optimal versatility, these connectors ensure seamless board-to-board connectivity. Their straight mount orientation simplifies installation, making them a convenient choice for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity game with these essential components.