M83723/84K20398 L/C

Heilind Number:EDA346-062-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-201

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row layout with 62 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable conductivity with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Explore our extensive range of products and elevate your electronic designs with ease.