M83723/84K20399 L/C

Heilind Number:EDA346-062-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-202

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3 A amperage capacity, they provide robust power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the dual-row design with 62 positions offers ample connectivity options. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your circuit board. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Explore seamless integration into your PCB setups with their straight mount orientation. Perfect for applications in telecommunications, automotive, and beyond, they are a must-have in your connector toolkit. Elevate your connectivity game with these high-performance Card Edge Connectors.