M83723/84K2039N L/C

Heilind Number:EDA346-062-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and two rows for efficient signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment on your PCB. Made of durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in diverse operating environments. With 62 positions, they accommodate multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Upgrade your device's connectivity with these high-quality Card Edge Connectors.