M83723/84K20416 L/C

Heilind Number:EDA346-062-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a standard pitch of .125 inches, ensuring seamless integration onto your PCBs. With a housing material made of UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in demanding environments. The copper alloy contact material provides excellent conductivity, while the dual-row configuration with 62 positions offers ample connectivity options. Suitable for straight mounting, these connectors maintain secure and stable connections. Operating within a wide temperature range of -40 to 105°C, they are ideal for various applications. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.