M83723/84K20418 L/C

Heilind Number:EDA346-062-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design for easy identification. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in all applications. With two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, you can achieve seamless board-to-board connections with precision. The 62 positions offer ample room for your components, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.